MCASU105SCG070DFNA1J vs GCM1555C1H7R0DZ13B feature comparison

MCASU105SCG070DFNA1J TAIYO YUDEN

Buy Now Datasheet

GCM1555C1H7R0DZ13B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000007 µF 0.000007 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.14% 7.1429%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH BULK
Positive Tolerance 7.14% 7.1429%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series GCM15
Reference Standard AEC-Q200
Series GCM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MCASU105SCG070DFNA1J with alternatives

Compare GCM1555C1H7R0DZ13B with alternatives