MCASJ168SB5105KTNA01 vs C0603C105K9PAC7081 feature comparison

MCASJ168SB5105KTNA01 TAIYO YUDEN

Buy Now Datasheet

C0603C105K9PAC7081 KEMET Corporation

Buy Now Datasheet
Yes
Active Obsolete
TAIYO YUDEN CO LTD KEMET ELECTRONICS CORP
CHIP , 0603
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
1 µF 1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
85 °C 85 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
10% 10%
6.3 V 6.3 V
AEC-Q200
0603 0603
YES YES
X5R X5R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
e3
MATTE TIN OVER NICKEL

Compare MCASJ168SB5105KTNA01 with alternatives

Compare C0603C105K9PAC7081 with alternatives