MCASA21GBC6226MTNA1J vs CL21X226MRQGNNP feature comparison

MCASA21GBC6226MTNA1J TAIYO YUDEN

Buy Now Datasheet

CL21X226MRQGNNP Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
TAIYO YUDEN CO LTD SAMSUNG ELECTRO-MECHANICS
CHIP , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20
22 µF 22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH Bulk
20% 20%
4 V 4 V
0805 0805
YES YES
X6S X6S
22% ppm/°C 22% ppm/°C
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
e3
MATTE TIN OVER NICKEL

Compare MCASA21GBC6226MTNA1J with alternatives

Compare CL21X226MRQGNNP with alternatives