MCA230 vs LTV815S-TA feature comparison

MCA230 Harris Semiconductor

Buy Now Datasheet

LTV815S-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED, UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 600%
Dark Current-Max 100 nA 1 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 2250 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 1
Package Description DIP-4

Compare LTV815S-TA with alternatives