MC9SD64CPVR2
vs
MC9S12DJ256CMFU
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
QFP
QFP
Package Description
LQFP,
QFP, QFP80,.68SQ
Pin Count
112
80
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
16
Bit Size
16
16
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G112
S-PQFP-G80
JESD-609 Code
e0
Length
20 mm
14 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
91
59
Number of Terminals
112
80
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
2.45 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
3
CPU Family
CPU12
On Chip Program ROM Width
8
Package Equivalence Code
QFP80,.68SQ
RAM (bytes)
12288
ROM (words)
262144
Supply Current-Max
65 mA
Compare MC9SD64CPVR2 with alternatives
Compare MC9S12DJ256CMFU with alternatives