MC9S12XEQ512VAG vs MC9S12XEQ512CAGR feature comparison

MC9S12XEQ512VAG NXP Semiconductors

Buy Now Datasheet

MC9S12XEQ512CAGR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LQFP-144 LQFP-144
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V I/O SUPPLY IT ALSO REQUIRES 5 V I/O SUPPLY
Address Bus Width 23 23
Bit Size 32 32
Boundary Scan NO
CPU Family CPU12
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G144
Length 20 mm 20 mm
Number of I/O Lines 119 119
Number of Terminals 144 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.8 V 1.72 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 144
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare MC9S12XEQ512VAG with alternatives

Compare MC9S12XEQ512CAGR with alternatives