MC9S12XEQ512CAL vs MC9S12XEQ512MAG feature comparison

MC9S12XEQ512CAL Rochester Electronics LLC

Buy Now Datasheet

MC9S12XEQ512MAG Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP-112 LQFP-144
Pin Count 112 144
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width 23
Bit Size 32 32
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G112 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 91 119
Number of Terminals 112 144
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.72 V 1.72 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 2
Rohs Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature IT ALSO REQUIRES 5 V I/O SUPPLY
CPU Family CPU12
On Chip Program ROM Width 8
Package Equivalence Code QFP144,.87SQ,20
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 524288

Compare MC9S12XEQ512CAL with alternatives

Compare MC9S12XEQ512MAG with alternatives