MC9S12XEP100VAL vs MC9S12XEP100MVLR feature comparison

MC9S12XEP100VAL NXP Semiconductors

Buy Now Datasheet

MC9S12XEP100MVLR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LQFP-112 MAPBGA-208
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V I/O SUPPLY IT ALSO REQUIRES 5 V I/O SUPPLY
Address Bus Width 23 23
Bit Size 32 32
CPU Family CPU12 CPU12
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G112 S-PBGA-B208
Length 20 mm 17 mm
Number of I/O Lines 91 152
Number of Terminals 112 208
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP BGA
Package Equivalence Code QFP112,.87SQ BGA208,16X16,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (bytes) 65536 65536
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 2 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.8 V 1.72 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position QUAD BOTTOM
Width 20 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Rohs Code Yes
Part Package Code BGA
Pin Count 208
JESD-609 Code e2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER
Time@Peak Reflow Temperature-Max (s) 40

Compare MC9S12XEP100VAL with alternatives

Compare MC9S12XEP100MVLR with alternatives