MC9S12XDT384MPVR vs MC9S12XD128CFVR feature comparison

MC9S12XDT384MPVR NXP Semiconductors

Buy Now Datasheet

MC9S12XD128CFVR Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 2
Part Package Code QFP
Package Description LFQFP,
Pin Count 144
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 119
Number of Terminals 144
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 40 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare MC9S12XD128CFVR with alternatives