MC9S12XDT256VFUR vs MC9S12XDT256MFUR feature comparison

MC9S12XDT256VFUR NXP Semiconductors

Buy Now Datasheet

MC9S12XDT256MFUR Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 2 2
Part Package Code QFP
Package Description PLASTIC, QFP-80
Pin Count 80
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family CPU12
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G80
Length 14 mm
Moisture Sensitivity Level 1
Number of I/O Lines 59
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.68SQ
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 40 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare MC9S12XDT256MFUR with alternatives