MC9S12XDT256CAA
vs
MC9S12XA512VAL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
LEAD FREE, PLASTIC, QFP-80
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
|
Additional Feature |
IT ALSO REQUIRES 5 V SUPPLY
|
|
Address Bus Width |
|
|
Bit Size |
16
|
|
Boundary Scan |
NO
|
|
CPU Family |
CPU12
|
|
Clock Frequency-Max |
80 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G80
|
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
59
|
|
Number of Terminals |
80
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
|
Package Equivalence Code |
QFP80,.68SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
|
ROM (words) |
262144
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
2.45 mm
|
|
Speed |
40 MHz
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
14 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MC9S12XDT256CAA with alternatives
Compare MC9S12XA512VAL with alternatives