MC9S12XDP512MALR vs MC9S12XD128CFVR feature comparison

MC9S12XDP512MALR NXP Semiconductors

Buy Now Datasheet

MC9S12XD128CFVR NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LEAD FREE, LQFP-112 LQFP-144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-03-07
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan YES NO
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G112 S-PQFP-G144
Length 20 mm 20 mm
Number of I/O Lines 91 119
Number of Terminals 112 144
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
ROM (words) 524288 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1
Qualification Status Not Qualified

Compare MC9S12XDP512MALR with alternatives

Compare MC9S12XD128CFVR with alternatives