MC9S12XDP512CAGR
vs
MC9S12XDP512CFVR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
LEAD FREE, LQFP-144
LFQFP, QFP144,.87SQ,20
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size
16
16
CPU Family
CPU12
CPU12
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Number of I/O Lines
119
119
Number of Terminals
144
144
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
32768
32768
ROM (words)
524288
524288
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.5 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Part Package Code
QFP
Pin Count
144
Moisture Sensitivity Level
1
Compare MC9S12XDP512CAGR with alternatives
Compare MC9S12XDP512CFVR with alternatives