MC9S12XD256MAA vs MC9S12XD256CFU feature comparison

MC9S12XD256MAA Freescale Semiconductor

Buy Now Datasheet

MC9S12XD256CFU Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LEAD FREE, PLASTIC, QFP-80 PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16 16
CPU Family CPU12 CPU12
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 59 59
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.68SQ QFP80,.68SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 220
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 14336
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Boundary Scan NO

Compare MC9S12XD256MAA with alternatives

Compare MC9S12XD256CFU with alternatives