MC9S12XD128VAGR vs MC9S12XDT256MPVR feature comparison

MC9S12XD128VAGR Freescale Semiconductor

Buy Now Datasheet

MC9S12XDT256MPVR NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LFQFP,
Pin Count 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G144
Length 20 mm
Number of I/O Lines 119
Number of Terminals 144
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 40 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 2
Rohs Code No

Compare MC9S12XD128VAGR with alternatives