MC9S12XD128VAAR vs MC9S12XDQ256CALR feature comparison

MC9S12XD128VAAR NXP Semiconductors

Buy Now Datasheet

MC9S12XDQ256CALR NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LEAD FREE, PLASTIC, QFP-80 LEAD FREE, LQFP-112
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family CPU12 CPU12
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G112
Length 14 mm 20 mm
Number of I/O Lines 59 91
Number of Terminals 80 112
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP80,.68SQ QFP112,.87SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 16384
ROM (words) 131072 262144
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 1.6 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2

Compare MC9S12XD128VAAR with alternatives

Compare MC9S12XDQ256CALR with alternatives