MC9S12XD128MFV vs MC9S12XDP512CFUR feature comparison

MC9S12XD128MFV NXP Semiconductors

Buy Now Datasheet

MC9S12XDP512CFUR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description LQFP-144 QFP,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G144 S-PQFP-G80
Length 20 mm 14 mm
Number of I/O Lines 119 59
Number of Terminals 144 80
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
ROM (words) 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 2.45 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 20 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Part Package Code QFP
Pin Count 80

Compare MC9S12XD128MFV with alternatives

Compare MC9S12XDP512CFUR with alternatives