MC9S12XA512VAL vs MC9S12XA512CPVR feature comparison

MC9S12XA512VAL NXP Semiconductors

Buy Now Datasheet

MC9S12XA512CPVR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 2 1
Rohs Code No
Part Package Code QFP
Package Description LQFP-112
Pin Count 112
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family CPU12
Clock Frequency-Max 80 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G112
Length 20 mm
Moisture Sensitivity Level 1
Number of I/O Lines 91
Number of Terminals 112
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP112,.87SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 40 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 20 mm

Compare MC9S12XA512VAL with alternatives

Compare MC9S12XA512CPVR with alternatives