MC9S12XA512CAGR
vs
MC9S12XA128MAA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LEAD FREE, LQFP-144
LEAD FREE, PLASTIC, QFP-80
Pin Count
144
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size
16
16
CPU Family
CPU12
CPU12
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
S-PQFP-G80
JESD-609 Code
e3
Length
20 mm
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
119
59
Number of Terminals
144
80
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Equivalence Code
QFP144,.87SQ,20
QFP80,.68SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
32768
12288
ROM (words)
524288
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
2.45 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
20 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Boundary Scan
NO
Compare MC9S12XA512CAGR with alternatives
Compare MC9S12XA128MAA with alternatives