MC9S12P128MQK
vs
MC9S12P128MQK
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80
|
14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80
|
Pin Count |
80
|
80
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
CPU Family |
CPU12
|
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e3
|
|
Length |
14 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of I/O Lines |
52
|
52
|
Number of Terminals |
80
|
80
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP80,.68SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
6144
|
|
ROM (words) |
131072
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.45 mm
|
2.45 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3.13 V
|
3.13 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NOT SPECIFIED
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|