MC9S12DT512CPV
vs
MC9S12DJ128BVFU
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
QFP, QFP112,.87SQ
QFP, QFP80,.68SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bit Size
16
16
CPU Family
CPU12
CPU12
JESD-30 Code
S-PQFP-G112
S-PQFP-G80
Number of Terminals
112
80
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP112,.87SQ
QFP80,.68SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
14336
8192
ROM (words)
524288
65536
ROM Programmability
FLASH
FLASH
Speed
25 MHz
25 MHz
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Part Package Code
QFP
Pin Count
80
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Length
14 mm
Number of I/O Lines
59
On Chip Program ROM Width
8
PWM Channels
YES
Seated Height-Max
2.45 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Compare MC9S12DJ128BVFU with alternatives