MC9S12DT512CPV vs MC9S12DG256MPV feature comparison

MC9S12DT512CPV Motorola Semiconductor Products

Buy Now Datasheet

MC9S12DG256MPV Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description QFP, QFP112,.87SQ LQFP, QFP112,.87SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Bit Size 16 16
CPU Family CPU12 CPU12
JESD-30 Code S-PQFP-G112 S-PQFP-G112
Number of Terminals 112 112
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP112,.87SQ QFP112,.87SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 14336 12288
ROM (words) 524288 262144
ROM Programmability FLASH FLASH
Speed 25 MHz 25 MHz
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD QUAD
Base Number Matches 2 3
Part Package Code QFP
Pin Count 112
Has ADC YES
Address Bus Width 16
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
Length 20 mm
Number of I/O Lines 91
On Chip Program ROM Width 8
PWM Channels YES
Seated Height-Max 1.6 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare MC9S12DG256MPV with alternatives