MC9S12DJ256BCPV
vs
MC9S12DJ256MPV
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
QFP
QFP
Package Description
LQFP-112
LQFP, QFP112,.87SQ
Pin Count
112
112
Reach Compliance Code
unknown
unknown
Has ADC
YES
YES
Address Bus Width
19
16
Bit Size
16
16
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G112
S-PQFP-G112
JESD-609 Code
e0
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
91
91
Number of Terminals
112
112
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
220
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
HTS Code
8542.31.00.01
CPU Family
CPU12
On Chip Program ROM Width
8
Package Equivalence Code
QFP112,.87SQ
Qualification Status
Not Qualified
RAM (bytes)
12288
ROM (words)
262144
Compare MC9S12DJ256BCPV with alternatives
Compare MC9S12DJ256MPV with alternatives