MC9S12DJ128CPVE vs MC9S12DJ128MPVE feature comparison

MC9S12DJ128CPVE NXP Semiconductors

Buy Now Datasheet

MC9S12DJ128MPVE NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LEAD FREE, LQFP-112 LEAD FREE, LQFP-112
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer NXP
Has ADC YES YES
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G112 S-PQFP-G112
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 91 91
Number of Terminals 112 112
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare MC9S12DJ128CPVE with alternatives

Compare MC9S12DJ128MPVE with alternatives