MC9S12DG256CFU vs MC9S12DG128VFUE feature comparison

MC9S12DG256CFU Freescale Semiconductor

Buy Now Datasheet

MC9S12DG128VFUE Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description QFP-80 PLASTIC, LQFP-80
Pin Count 80 80
Reach Compliance Code compliant compliant
ECCN Code 3A991 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 16 16
Bit Size 16 16
Boundary Scan NO
CPU Family CPU12
Clock Frequency-Max 16 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e3
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 59 59
Number of Terminals 80 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.68SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 12288
ROM (words) 262144
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 25 MHz 25 MHz
Supply Current-Max 65 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Pbfree Code Yes
Terminal Finish MATTE TIN

Compare MC9S12DG256CFU with alternatives

Compare MC9S12DG128VFUE with alternatives