MC9S12DG128MFU vs MC9S12DG128VFU feature comparison

MC9S12DG128MFU Freescale Semiconductor

Buy Now Datasheet

MC9S12DG128VFU Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description PLASTIC, LQFP-80 PLASTIC, LQFP-80
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 16 16
Bit Size 16 16
Boundary Scan NO NO
CPU Family CPU12 CPU12
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 59 59
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.68SQ QFP80,.68SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 220 220
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
Terminal Finish TIN LEAD

Compare MC9S12DG128MFU with alternatives

Compare MC9S12DG128VFU with alternatives