MC9S12DG128BCFU vs MC9S12D64VFU feature comparison

MC9S12DG128BCFU Motorola Mobility LLC

Buy Now Datasheet

MC9S12D64VFU Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO REQUIRES 5V SUPPLY ALSO REQUIRES 5V SUPPLY
Address Bus Width 16 16
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines 59 59
Number of Terminals 80 80
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
Boundary Scan NO
CPU Family CPU12
JESD-609 Code e0
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Package Equivalence Code QFP80,.68SQ
Peak Reflow Temperature (Cel) 220
RAM (bytes) 4096
ROM (words) 65536
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare MC9S12DG128BCFU with alternatives

Compare MC9S12D64VFU with alternatives