MC9S12C64CFAE vs MC9S12C64MFAE feature comparison

MC9S12C64CFAE Rochester Electronics LLC

Buy Now Datasheet

MC9S12C64MFAE Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description PLASTIC, LQFP-48 PLASTIC, LQFP-48
Pin Count 48 48
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 31 31
Number of Terminals 48 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature ALSO REQUIRES 5V SUPPLY
CPU Family CPU12
On Chip Program ROM Width 8
Package Equivalence Code QFP48,.35SQ,20
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
Supply Current-Max 45 mA

Compare MC9S12C64CFAE with alternatives

Compare MC9S12C64MFAE with alternatives