MC9S12A256CFU
vs
MC9S12A256MFU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
QFP
Package Description
QFP-80
QFP,
Pin Count
80
Reach Compliance Code
compliant
unknown
ECCN Code
3A991
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
16
16
Bit Size
16
16
Boundary Scan
NO
CPU Family
CPU12
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
59
Number of Terminals
80
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
12288
ROM (words)
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.45 mm
2.45 mm
Speed
25 MHz
25 MHz
Supply Current-Max
65 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.5 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
kg CO2e/kg
11.6
Average Weight (mg)
633.05
CO2e (mg)
7343.38
Category CO2 Kg
11.6
Compliance Temperature Grade
Automotive: -40C to +125C
Compare MC9S12A256CFU with alternatives
Compare MC9S12A256MFU with alternatives