MC9S12A128BCPV vs MC9S12DT512CPV feature comparison

MC9S12A128BCPV Motorola Mobility LLC

Buy Now Datasheet

MC9S12DT512CPV Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QFP
Package Description LQFP, QFP112,.87SQ QFP, QFP112,.87SQ
Pin Count 112
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Has ADC YES
Additional Feature ALSO REQUIRES AT 5V SUPPLY
Address Bus Width 16
Bit Size 16 16
CPU Family CPU12 CPU12
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G112 S-PQFP-G112
Length 20 mm
Number of I/O Lines 91
Number of Terminals 112 112
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Equivalence Code QFP112,.87SQ QFP112,.87SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 14336
ROM (words) 131072 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz 25 MHz
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.35 V
Supply Voltage-Nom 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 4 2
Rohs Code No

Compare MC9S12A128BCPV with alternatives