MC9S08SH8MFK vs MC9S08SH4CFKR feature comparison

MC9S08SH8MFK NXP Semiconductors

Buy Now Datasheet

MC9S08SH4CFKR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Peak Reflow Temperature (Cel) 260 260
Technology CMOS CMOS
Time@Peak Reflow Temperature-Max (s) 40 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Rohs Code Yes
Part Package Code QFN
Package Description 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24
Pin Count 24
Bit Size 8
JESD-30 Code S-PQCC-N24
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 4096
ROM Programmability FLASH
Speed 40 MHz
Supply Current-Max 7.7 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD

Compare MC9S08SH8MFK with alternatives

Compare MC9S08SH4CFKR with alternatives