MC9S08SH8CTG vs S9S08SH8E2CPJ feature comparison

MC9S08SH8CTG Freescale Semiconductor

Buy Now Datasheet

S9S08SH8E2CPJ Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code TSSOP DIP
Package Description TSSOP-16 DIP, DIP20,.3
Pin Count 16 20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
JESD-30 Code R-PDSO-G16 R-PDIP-T20
JESD-609 Code e3
Length 5 mm 24.69 mm
Moisture Sensitivity Level 3
Number of I/O Lines 17 18
Number of Terminals 16 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 5.08 mm
Speed 40 MHz 16 MHz
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Address Bus Width
External Data Bus Width
On Chip Program ROM Width 8
Screening Level AEC-Q100
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V

Compare MC9S08SH8CTG with alternatives

Compare S9S08SH8E2CPJ with alternatives