MC9S08RG32FJ vs MC9S08RG32PE feature comparison

MC9S08RG32FJ Motorola Mobility LLC

Buy Now Datasheet

MC9S08RG32PE NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LQFP, QFP32,.35SQ,32 ROHS COMPLIANT, PLASTIC, DIP-28
Pin Count 32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 R-PDIP-T28
Length 7 mm 36.83 mm
Number of I/O Lines 27 23
Number of Terminals 32 28
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP DIP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 5.08 mm
Speed 8 MHz 8 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 2 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare MC9S08RG32FJ with alternatives

Compare MC9S08RG32PE with alternatives