MC9S08RE16PE vs MC9S08RE60CFJ feature comparison

MC9S08RE16PE NXP Semiconductors

Buy Now Datasheet

MC9S08RE60CFJ Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description ROHS COMPLIANT, PLASTIC, DIP-28 LQFP, QFP32,.35SQ,32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family HCS08
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T28 S-PQFP-G32
Length 36.83 mm 7 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 23 27
Number of Serial I/Os 1
Number of Terminals 28 32
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LQFP
Package Equivalence Code DIP28,.6 QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 2048
ROM (words) 16384 61440
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 2 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC9S08RE16PE with alternatives