MC9S08RE16CFJ vs MC9S08RG60CFJE feature comparison

MC9S08RE16CFJ Freescale Semiconductor

Buy Now Datasheet

MC9S08RG60CFJE NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 ,
Pin Count 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 27 27
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
RAM (bytes) 1024 2048
ROM (words) 16384 61440
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 3 V
Supply Voltage-Nom 2 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Boundary Scan NO
CPU Family HCS08
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8

Compare MC9S08RE16CFJ with alternatives

Compare MC9S08RG60CFJE with alternatives