MC9S08RC16FJ
vs
MC9S08RE8CFJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
LQFP, QFP32,.35SQ,32
LQFP, QFP32,.35SQ,32
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Number of I/O Lines
27
27
Number of Terminals
32
32
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP32,.35SQ,32
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
16384
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
8 MHz
8 MHz
Supply Current-Max
4.8 mA
4.8 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
4
Part Package Code
QFP
Pin Count
32
Compare MC9S08RE8CFJ with alternatives