MC9S08RC16CFJE vs MC9S08RE8CFJ feature comparison

MC9S08RC16CFJE Freescale Semiconductor

Buy Now Datasheet

MC9S08RE8CFJ Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description LQFP, QFP32,.35SQ,32 LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 27 27
Number of Terminals 32 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4

Compare MC9S08RC16CFJE with alternatives

Compare MC9S08RE8CFJ with alternatives