MC9S08QD2VSC vs MC9S08SH8CFK feature comparison

MC9S08QD2VSC Freescale Semiconductor

Buy Now Datasheet

MC9S08SH8CFK Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1603556
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC QFN
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8 4 X 4 MM, 1 MM HEIGHT, MO-220VGGD-6, QFN-24
Pin Count 8 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
kg CO2e/kg 11.6 11.6
Average Weight (mg) 66.775 40.375
CO2e (mg) 774.59 468.35
Total Weight 74.15
Category CO2 Kg 11.6 11.6
CO2 860.14
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-06-15
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 3V SUPPLY
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 S-PQCC-N24
JESD-609 Code e3
Length 4.9 mm 4 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 4 18
Number of Terminals 8 24
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 1 mm
Speed 16 MHz 40 MHz
Supply Current-Max 2.2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NOT SPECIFIED
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3

Compare MC9S08QD2VSC with alternatives

Compare MC9S08SH8CFK with alternatives