MC9S08QA2CPCE
vs
ST7PLITEU09U0M6TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP,
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
10 MHz
8 MHz
DAC Channels
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
9.779 mm
3.9 mm
Number of I/O Lines
6
6
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
MROM
Seated Height-Max
5.334 mm
Speed
10 MHz
8 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
1.8 V
3.3 V
Supply Voltage-Nom
2.7 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
CPU Family
ST72
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
128
ROM (words)
2048
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC9S08QA2CPCE with alternatives
Compare ST7PLITEU09U0M6TR with alternatives