MC9S08GT16CFB vs MC9S08GT8AMFBE feature comparison

MC9S08GT16CFB NXP Semiconductors

Buy Now Datasheet

MC9S08GT8AMFBE Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description QFP-44 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-08-12
Has ADC YES YES
Address Bus Width
Bit Size 8 16
Boundary Scan NO
CPU Family HCS08
Clock Frequency-Max 16 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 36 36
Number of Terminals 44 44
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.39SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
RAM (words) 512
ROM (words) 16384
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 40 MHz 40 MHz
Supply Current-Max 120 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 44
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MC9S08GT16CFB with alternatives

Compare MC9S08GT8AMFBE with alternatives