MC9S08GT16CFB
vs
MC9S08GT16ACFB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
QFP-44
QFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2016-08-12
Has ADC
YES
YES
Address Bus Width
Bit Size
8
16
Boundary Scan
NO
CPU Family
HCS08
Clock Frequency-Max
16 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
36
36
Number of Terminals
44
44
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.39SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
RAM (words)
512
ROM (words)
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.45 mm
2.45 mm
Speed
40 MHz
40 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
3
Part Package Code
QFP
Pin Count
44
ECCN Code
3A991.A.2
Qualification Status
Not Qualified
Compare MC9S08GT16CFB with alternatives
Compare MC9S08GT16ACFB with alternatives