MC9S08AW48CFDE vs S9S08AW16CFDE feature comparison

MC9S08AW48CFDE Rochester Electronics LLC

Buy Now Datasheet

S9S08AW16CFDE NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code QFN
Package Description VQCCN, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48
Pin Count 48
Reach Compliance Code unknown unknown
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3
Length 7 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 54 54
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Qualification Status Not Qualified

Compare MC9S08AW48CFDE with alternatives

Compare S9S08AW16CFDE with alternatives