MC9S08AC128MFGE vs STM8AF6176TCY feature comparison

MC9S08AC128MFGE Rochester Electronics LLC

Buy Now Datasheet

STM8AF6176TCY STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC STMICROELECTRONICS
Part Package Code QFP QFP
Package Description LQFP, LQFP-32
Pin Count 44 32
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 24 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G32
JESD-609 Code e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 34 25
Number of Terminals 44 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 40 MHz 24 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8542.31.00.01
Boundary Scan NO
CPU Family STM8
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 37
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code QFP32,.35SQ,32
Qualification Status Not Qualified
RAM (bytes) 3072
RAM (words) 3072
ROM (words) 49152

Compare MC9S08AC128MFGE with alternatives

Compare STM8AF6176TCY with alternatives