MC9RS08KA1CSC vs MC9RS08KA2CSC feature comparison

MC9RS08KA1CSC NXP Semiconductors

Buy Now Datasheet

MC9RS08KA2CSC Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Active Active
NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
ROHS COMPLIANT, SOIC-8 ROHS COMPLIANT, SOIC-8
compliant unknown
EAR99
8542.31.00.01
13 Weeks
NXP
NO NO
8 8
NO NO
NO NO
R-PDSO-G8 R-PDSO-G8
e3 e3
4.9 mm 4.9 mm
3 3
6 6
8 8
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified
63
1024
FLASH FLASH
1.75 mm 1.75 mm
20 MHz 20 MHz
5.5 V 5.5 V
1.8 V 1.8 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin (Sn) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40 40
3.9 mm 3.9 mm
MICROCONTROLLER MICROCONTROLLER
2 2
Yes
SOIC
8