MC949L
vs
JM38510/02307BCC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SIGNETICS CORP
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Surface Mount
NO
NO
Technology
DTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
HTS Code
8542.39.00.01
Family
TTL/H/L
Load Capacitance (CL)
25 pF
Number of Functions
2
Number of Inputs
4
Output Characteristics
OPEN-COLLECTOR
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
12 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Compare JM38510/02307BCC with alternatives