MC949L vs 74LVQ08PC feature comparison

MC949L Freescale Semiconductor

Buy Now Datasheet

74LVQ08PC Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE AND GATE
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Surface Mount NO NO
Technology DTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Additional Feature 75 OHM INCIDENT WAVE SWITCHING
Family LVQ
Length 19.18 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 9 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 7.62 mm

Compare 74LVQ08PC with alternatives