MC9328MXSCVP10R2 vs MC9328MXLDVP20 feature comparison

MC9328MXSCVP10R2 Freescale Semiconductor

Buy Now Datasheet

MC9328MXLDVP20 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA BGA
Package Description 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 LFBGA, BGA225,15X15,32
Pin Count 225 225
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 16 MHz 16 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B225 S-PBGA-B225
Length 13 mm 13 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 225 225
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA225,15X15,32 BGA225,15X15,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 100 MHz 200 MHz
Supply Voltage-Max 1.9 V 2 V
Supply Voltage-Min 1.7 V 1.8 V
Supply Voltage-Nom 1.8 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 13 mm 13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 4

Compare MC9328MXSCVP10R2 with alternatives

Compare MC9328MXLDVP20 with alternatives