MC9328MX21VG vs MC9328MX21CVK feature comparison

MC9328MX21VG Freescale Semiconductor

Buy Now Datasheet

MC9328MX21CVK Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289
Pin Count 289 289
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.A.2 5A992
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 26
Boundary Scan YES YES
Clock Frequency-Max 32 MHz 32 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B289 S-PBGA-B289
JESD-609 Code e0
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 289 289
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.49 mm 1.49 mm
Speed 266 MHz 266 MHz
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.45 V 1.45 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER OVER NICKEL
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature ALSO REQUIRES 3.3 V I/O SUPPLY; UNAVAILABLE FOR IMPORT OR SALE IN US
Bit Size 32
Package Equivalence Code BGA289,19X19,25
Supply Voltage-Nom 1.5 V

Compare MC9328MX21VG with alternatives

Compare MC9328MX21CVK with alternatives