MC9328MX21SVKR2
vs
MC9328MX21SVM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289
17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289
Pin Count
289
289
Reach Compliance Code
compliant
unknown
ECCN Code
5A992
5A992
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
26
26
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
32 MHz
32 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B289
S-PBGA-B289
Length
14 mm
17 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
289
289
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA289,19X19,25
BGA289,19X19,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.49 mm
1.5 mm
Speed
266 MHz
266 MHz
Supply Voltage-Max
1.65 V
1.65 V
Supply Voltage-Min
1.45 V
1.45 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
14 mm
17 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
3
Pbfree Code
Yes
Compare MC9328MX21SVKR2 with alternatives
Compare MC9328MX21SVM with alternatives