MC9328MX21SCVM
vs
MC94MX21DVKN3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289
|
LFBGA, BGA289,19X19,25
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A002.A.1
|
5A992
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Address Bus Width |
26
|
26
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
32 MHz
|
350 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B289
|
S-PBGA-B289
|
JESD-609 Code |
e1
|
|
Length |
17 mm
|
14 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
289
|
289
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.49 mm
|
Speed |
266 MHz
|
350 MHz
|
Supply Voltage-Max |
1.65 V
|
1.8 V
|
Supply Voltage-Min |
1.45 V
|
1.65 V
|
Supply Voltage-Nom |
1.5 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN SILVER COPPER OVER NICKEL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Width |
17 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
289
|
Package Equivalence Code |
|
BGA289,19X19,25
|
|
|
|
Compare MC9328MX21SCVM with alternatives
Compare MC94MX21DVKN3 with alternatives